Bourns, 2031 60V, SMD Gas Discharge Tube Gas Discharge Tube
- RS Stock No.:
- 181-4387
- Mfr. Part No.:
- 2031-15T-SM-RPLF
- Brand:
- Bourns
Discontinued
- RS Stock No.:
- 181-4387
- Mfr. Part No.:
- 2031-15T-SM-RPLF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Series | 2031 | |
| Suppressor Type | Gas Discharge Tube | |
| DC Spark Over Voltage | 60V | |
| Impulse Spark Over Voltage | 500V | |
| Maximum Voltage Rating | 150 V | |
| Mounting Type | Surface Mount | |
| Dimensions | 5 Dia. x 4.4mm | |
| Depth | 5mm | |
| Length | 4.4mm | |
| Maximum Operating Temperature | +90°C | |
| Minimum Operating Temperature | -40°C | |
| Capacitance | < 1pF | |
| DC Holdover Voltage | 52V | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Series 2031 | ||
Suppressor Type Gas Discharge Tube | ||
DC Spark Over Voltage 60V | ||
Impulse Spark Over Voltage 500V | ||
Maximum Voltage Rating 150 V | ||
Mounting Type Surface Mount | ||
Dimensions 5 Dia. x 4.4mm | ||
Depth 5mm | ||
Length 4.4mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
Capacitance < 1pF | ||
DC Holdover Voltage 52V | ||
Fast acting
Small size
Stable breakdown throughout life
Designed to operate with TBU® devices
Applications
Telecommunications
Industrial electronics
Avionics
Small size
Stable breakdown throughout life
Designed to operate with TBU® devices
Applications
Telecommunications
Industrial electronics
Avionics
