Bourns, 2097 2200V 25kA, Axial 2 Electrode Gas Discharge Tube
- RS Stock No.:
- 172-8699
- Mfr. Part No.:
- 2097-220-DLF
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-8699
- Mfr. Part No.:
- 2097-220-DLF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Series | 2097 | |
Suppressor Type | 2 Electrode Gas Discharge Tube | |
Maximum Surge Current | 25kA | |
DC Spark Over Voltage | 2200V | |
Impulse Spark Over Voltage | <2800V | |
Mounting Type | Axial | |
Dimensions | 11.8 (Dia.) x 17.4mm | |
Length | 17.4mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -30°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Series 2097 | ||
Suppressor Type 2 Electrode Gas Discharge Tube | ||
Maximum Surge Current 25kA | ||
DC Spark Over Voltage 2200V | ||
Impulse Spark Over Voltage <2800V | ||
Mounting Type Axial | ||
Dimensions 11.8 (Dia.) x 17.4mm | ||
Length 17.4mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- CN
2097 Series Gas Discharge Tube 25kA/20A
Axial threaded device
High power and voltage range
Aplications include Telecomunications and Industrial electronics
High power and voltage range
Aplications include Telecomunications and Industrial electronics