Littelfuse, CG2 265V 2.5kA, Axial 2 Electrode Arrester Gas Discharge Tube

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
170-9929
Mfr. Part No.:
CG2230LTR
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Series

CG2

Suppressor Type

2 Electrode Arrester

Maximum Surge Current

2.5kA

DC Spark Over Voltage

265V

Impulse Spark Over Voltage

600V

Mounting Type

Axial

Dimensions

8.1 (Dia.) x 6.07mm

Length

6.07mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Littelfuse CG2 Series Gas Discharge Tube


Littelfuse CG2 series GDT plasma arresters are ideal for protecting equipment for which higher voltage limits and holdover voltages are necessary. Applications include communication lines, CATV equipment, test equipment, data lines, power supplies, instrumentation circuits and medical electronics.

Small size
Rugged ceramic-metal construction
Low capacitance (<1pF)