Littelfuse, GTCR37 90V 10kA, Radial 3 Electrode Gas Discharge Tube
- RS Stock No.:
- 164-8190
- Mfr. Part No.:
- GTCR37-900M-R10
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-8190
- Mfr. Part No.:
- GTCR37-900M-R10
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Series | GTCR37 | |
Suppressor Type | 3 Electrode Gas Discharge Tube | |
Maximum Surge Current | 10kA | |
DC Spark Over Voltage | 90V | |
Impulse Spark Over Voltage | 550 V @ 1000 Vμs | |
Maximum Voltage Rating | 600 V | |
Mounting Type | Radial | |
Dimensions | 11.5 x 7.5mm | |
Lead Pitch | 4.4mm | |
Height | 7.5mm | |
Length | 11.5mm | |
Maximum Operating Temperature | +90°C | |
Minimum Operating Temperature | -40°C | |
Capacitance | <1pF | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Series GTCR37 | ||
Suppressor Type 3 Electrode Gas Discharge Tube | ||
Maximum Surge Current 10kA | ||
DC Spark Over Voltage 90V | ||
Impulse Spark Over Voltage 550 V @ 1000 Vμs | ||
Maximum Voltage Rating 600 V | ||
Mounting Type Radial | ||
Dimensions 11.5 x 7.5mm | ||
Lead Pitch 4.4mm | ||
Height 7.5mm | ||
Length 11.5mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
Capacitance <1pF | ||
- COO (Country of Origin):
- HK
Gas Discharge Tubes - GTCX37-XXXM-R10 Series
GTCX37-XXXM-R10 Series Circuit Protection 7mm 3Pole ceramic gas discharge tubes are commonly used to help protect sensitive telecom equipment such as communication lines, signal lines and data transmission lines from damage caused by transient surge voltages that typically result from lightning strikes and equipment switching operations.
GTCX37 series offers a high level of surge protection, low capacitance and a broad array of breakover voltage levels, making them suitable for applications such as MDF (Main Distribution Frame) modules, high data-rate telecom applications (e.g. ADSL, VDSL), and surge protection on power lines.
Broad voltage range from 75V-600V
Various form factors: surface-mount, leaded, no leads
Optional fail-short mechanism on some devices
Low capacitance and insertion loss
Crowbar overvoltage protection
Broad voltage range from 75V-600V
Various form factors: surface-mount, leaded, no leads
Optional fail-short mechanism on some devices
Low capacitance and insertion loss
Crowbar overvoltage protection
Applications:
Telecommunications - MDF modules, xDSL equipment, RF system protection, antenna and base station
Industrial and consumer electronics, such as Surge protectors and Alarm systems
Industrial and consumer electronics, such as Surge protectors and Alarm systems