Littelfuse, GTCC23 140V 1kASMD 2 Electrode Gas Discharge Tube
- RS Stock No.:
- 164-8184
- Mfr. Part No.:
- GTCC23-141M-R01-2
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-8184
- Mfr. Part No.:
- GTCC23-141M-R01-2
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Series | GTCC23 | |
| Suppressor Type | 2 Electrode Gas Discharge Tube | |
| Maximum Surge Current | 1kA | |
| DC Spark Over Voltage | 140V | |
| Impulse Spark Over Voltage | 600 V @ 1000 Vμs | |
| Maximum Voltage Rating | 400 V | |
| Mounting Type | Surface Mount | |
| Dimensions | 4.5 x 3.2 x 2.7mm | |
| Depth | 3.2mm | |
| Height | 2.7mm | |
| Length | 4.5mm | |
| Maximum Operating Temperature | +90°C | |
| Minimum Operating Temperature | -40°C | |
| Capacitance | <0.5pF | |
Select all | ||
|---|---|---|
Brand Littelfuse | ||
Series GTCC23 | ||
Suppressor Type 2 Electrode Gas Discharge Tube | ||
Maximum Surge Current 1kA | ||
DC Spark Over Voltage 140V | ||
Impulse Spark Over Voltage 600 V @ 1000 Vμs | ||
Maximum Voltage Rating 400 V | ||
Mounting Type Surface Mount | ||
Dimensions 4.5 x 3.2 x 2.7mm | ||
Depth 3.2mm | ||
Height 2.7mm | ||
Length 4.5mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
Capacitance <0.5pF | ||
- COO (Country of Origin):
- HK
Gas Discharge Tubes - GTCC23-XXM-RO1-2 Series
GTCC23-XXXM-R01-2 are 3 mm, 2 Pole Chip type ceramic gas discharge tubes. These are commonly used to help protect sensitive telecom equipment such as communication lines, signal lines and data transmission lines from damage caused by transient surge voltages that typically result from lightning strikes and equipment switching operations.
These circuit protection 3 mm Chip type GDTs offer excellent surge protection characteristics, low capacitance and a broad array of breakover voltage levels. Suitable for applications such as high data-rate telecom communication network protection (e.g. ADSL, VDSL)
Features and Benefits:
Compact and small for efficient assembly
Suitable for high frequency applications
Broad voltage range
Suitable for high frequency applications
Broad voltage range
Applications:
Telecommunications, RF system protection, CATV Modem, Hub protection, Security Systems, Data acquisition
