Honeywell Ceiling, Stand Alone, Wall Gas Detector for Carbon Monoxide Detection, Audible Alarm - RS Calibrated
- RS Stock No.:
- 810-9234
- Mfr. Part No.:
- XC70-EN
- Brand:
- Honeywell
Subtotal (1 unit)*
£92.19
(exc. VAT)
£110.63
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £92.19 |
*price indicative
- RS Stock No.:
- 810-9234
- Mfr. Part No.:
- XC70-EN
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Gases Detected | Carbon Monoxide | |
| Calibrated | RSCAL | |
| Application | Commercial, Industrial | |
| Meter Type | Ceiling, Stand Alone, Wall | |
| Display Type | LCD | |
| Audible Alarm | Yes | |
| Visual Alarm | Yes | |
| Power Source | Battery | |
| Battery Type | Non rechargeable Lithium | |
| Dimensions | 100 x 72 x 36mm | |
| Weight | 135g | |
| Minimum Operating Temperature | -10°C | |
| Length | 100mm | |
| Model Number p | XC70 | |
| Maximum Operating Temperature | +45°C | |
| Width | 72mm | |
| Height | 36mm | |
Select all | ||
|---|---|---|
Brand Honeywell | ||
Gases Detected Carbon Monoxide | ||
Calibrated RSCAL | ||
Application Commercial, Industrial | ||
Meter Type Ceiling, Stand Alone, Wall | ||
Display Type LCD | ||
Audible Alarm Yes | ||
Visual Alarm Yes | ||
Power Source Battery | ||
Battery Type Non rechargeable Lithium | ||
Dimensions 100 x 72 x 36mm | ||
Weight 135g | ||
Minimum Operating Temperature -10°C | ||
Length 100mm | ||
Model Number p XC70 | ||
Maximum Operating Temperature +45°C | ||
Width 72mm | ||
Height 36mm | ||
- COO (Country of Origin):
- IT
Honeywell XC Series Carbon Monoxide Alarms
Honeywell XC Series carbon monoxide detectors/alarms include models XC70-EN ( 813-3212 ), XC100-EN ( 813-3221 ) and XC100D-EN ( 813-3224 ). Each model is battery-powered, with the long-life lithium 3V battery sealed inside the detector to avoid tampering and eliminate the need for maintenance. Approval is to BS EN 50291-1:2010 (domestic applications) and also to BS EN 50291-2:2010 (recreational applications), which covers the use of these detectors in recreational vehicles such as boats and caravans. Each model has an optional low-level alarm function ('Ventilate') which gives an early warning of CO build-up before the full alarm (90dB) level is reached. The XC100 & XC100D have a new and unique 'Action Text' feature which displays text on the front of the unit in the event of an alarm, giving users clear indication of what to do. The XC100D has a multi-function display which can give not only CO concentration readings but can also provide data logging capabilities (alarm memory), an ultra-sensitivity mode that can detect very low levels of CO and information on other units that may be wirelessly connected.
Attractive, compact design (dimensions 100 x 72 x 36mm)
Can be used as free-standing or wall-mounted unit
Rubber-sealed housing protects detector from adverse environmental conditions
43 ppm (parts per million) sensitivity activation level
Alarm indicator Red LED (XC70-EN), Big Alarm Action Message (XC100-EN & XC100D-EN)
Alarm memory alerts user if CO detected in user's absence
Detector performs automatic self-test for the electronics every 60 minutes
Can be used as free-standing or wall-mounted unit
Rubber-sealed housing protects detector from adverse environmental conditions
43 ppm (parts per million) sensitivity activation level
Alarm indicator Red LED (XC70-EN), Big Alarm Action Message (XC100-EN & XC100D-EN)
Alarm memory alerts user if CO detected in user's absence
Detector performs automatic self-test for the electronics every 60 minutes
Supplied with
mounting kit, instruction manual
Gas Detection: Carbon Monoxide Detection
Carbon Monoxide is a deadly toxic gas that has no smell and cannot be seen or tasted. Its presence is lethal causing death and injury, it can be caused by poorly installed or maintained heating appliances, chimneys, flues and gas fired cooking appliances. Even low levels of CO can impair judgement and greatly increase risk of accidents and injury in motorists and machine operators.
