3M 3500 Personal Dosimeter for Organic Vapour Detection
- RS Stock No.:
- 516-7287
- Mfr. Part No.:
- 3500
- Brand:
- 3M
Discontinued
- RS Stock No.:
- 516-7287
- Mfr. Part No.:
- 3500
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Gases Detected | Organic Vapour | |
| Accuracy | ±25 % | |
| Application | Health Care, Laboratory | |
| Model Number p | 3500 | |
| Meter Type | Personal | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Gases Detected Organic Vapour | ||
Accuracy ±25 % | ||
Application Health Care, Laboratory | ||
Model Number p 3500 | ||
Meter Type Personal | ||
RoHS Status: Not Applicable
Dosimeter for organic vapours
Active carbon dosimeters for organic vapours and gases. The 3500 dosimeter has an active carbon wafer, while the 3520 dosimeter has two levels (or 2 active carbon wafers). These dosimeters may be analysed by the user or by 3M labs.
Warning
The sampling time must be equal to or longer than 15 minutes.
