- RS Stock No.:
- 193-6806
- Mfr. Part No.:
- OXY-FLEX-0-H
- Brand:
- SSt Sensing Limited
Discontinued product
- RS Stock No.:
- 193-6806
- Mfr. Part No.:
- OXY-FLEX-0-H
- Brand:
- SSt Sensing Limited
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Zirconium dioxide technology
High accuracy linear output
Configurable outputs, 4-20mA and 0-10Vdc or RS232 comms interface
Selectable output measuring ranges, 0-25% O₂ or 0-100% O₂ or fully adjustable via RS232
Can be calibrated in fresh air (20.7% O₂) or in any other known O₂ concentration
Housed in a sealed die-cast aluminium housing with attached oxygen sensor probe and amphenol Ecomate connector
Works at temperatures from -100 to 400⁰C
Various probe lengths available
Long life, non-depleting technology
No reference gas required creating the ability to measure a wide oxygen range
Removes the need for customers to implement their own electronics
No need for temperature stabilisation
Linear output signal
Externally triggered automatic or manual single point calibration removing any effect of barometric pressure
Can be used in high pressure and temperature environments
No need for external heater supply
Full technical and application support available
High accuracy linear output
Configurable outputs, 4-20mA and 0-10Vdc or RS232 comms interface
Selectable output measuring ranges, 0-25% O₂ or 0-100% O₂ or fully adjustable via RS232
Can be calibrated in fresh air (20.7% O₂) or in any other known O₂ concentration
Housed in a sealed die-cast aluminium housing with attached oxygen sensor probe and amphenol Ecomate connector
Works at temperatures from -100 to 400⁰C
Various probe lengths available
Long life, non-depleting technology
No reference gas required creating the ability to measure a wide oxygen range
Removes the need for customers to implement their own electronics
No need for temperature stabilisation
Linear output signal
Externally triggered automatic or manual single point calibration removing any effect of barometric pressure
Can be used in high pressure and temperature environments
No need for external heater supply
Full technical and application support available
Specifications
Attribute | Value |
---|---|
Gases Detected | Oxygen |
Response Time | <15 s |
Dimensions | 80 x 75 x 58mm |
Length | 80mm |
Maximum Operating Temperature | +85°C |
Height | 58mm |
Minimum Operating Temperature | -10°C |
Width | 75mm |