Ultrasonic Leak Detector Kit
- RS Stock No.:
- 184-6786
- Mfr. Part No.:
- TMULD-300
- Brand:
- Beha-Amprobe
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£313.91
(exc. VAT)
£376.69
(inc. VAT)
- RS Stock No.:
- 184-6786
- Mfr. Part No.:
- TMULD-300
- Brand:
- Beha-Amprobe
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
---|---|---|
Brand | Beha-Amprobe | |
Battery Type | 9 Volt Alkaline | |
Battery Life | 33 h | |
Dimensions | 185.4 x 63.5 x 25.4mm | |
Weight | 180g | |
Width | 63.5mm | |
Height | 25.4mm | |
Length | 185.4mm | |
Maximum Operating Temperature | +38°C | |
Model Number p | TMULD-300 | |
Minimum Operating Temperature | 0°C | |
Select all | ||
---|---|---|
Brand Beha-Amprobe | ||
Battery Type 9 Volt Alkaline | ||
Battery Life 33 h | ||
Dimensions 185.4 x 63.5 x 25.4mm | ||
Weight 180g | ||
Width 63.5mm | ||
Height 25.4mm | ||
Length 185.4mm | ||
Maximum Operating Temperature +38°C | ||
Model Number p TMULD-300 | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- CN
Ultrasonic sound (20 kHz to 100 kHz) is generated by turbulence created by air or a gas forced through a small orifice. Ultrasonic sound is very directional in nature and can be used pinpoint the exact location of the leak point. Leaking air or gas is generally considered to be viscous flow and as the flow velocity increases, the frequency of the ultrasonic sound emitted will become higher. The ULD-300 amplifies and converts these sounds to frequencies and levels that the human ear can hear.
Pressurized air leaks (HGV pressurized air, braking and suspension systems), leaks in refrigeration, air-conditioning and heating systems, leaks in steam lines etc.
Leaks in door and window seals, roofs
Leaks in the automobile sector: Windscreens, door seals
Product information
Kit consisting of ultrasonic leak detector (ULD-300) and ultrasonic transmitter (UT-300) in robust carrying case
Leaks indicated optically and acoustically
Leaks in door and window seals, roofs
Leaks in the automobile sector: Windscreens, door seals
Product information
Kit consisting of ultrasonic leak detector (ULD-300) and ultrasonic transmitter (UT-300) in robust carrying case
Leaks indicated optically and acoustically