- RS Stock No.:
- 539-0061
- Mfr. Part No.:
- FCX-MWL
- Brand:
- Fujikura
Discontinued product
- RS Stock No.:
- 539-0061
- Mfr. Part No.:
- FCX-MWL
- Brand:
- Fujikura
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Oxygen Sensor Module
Precalibrated module for oxygen detection. Applications include oxygen concentrators, nitrogen purifiers, alarm for oxygen shortage, culture ovens and incubators, food packaging, preservation and logistics, combustion controls and soldering systems.
High accuracy
Long life (more than five years in normal air)
Continuous calibration and maintenance not required
Calibration gas not required
From 0.1 to 95% O2, wide measurement range
No interface to media
No pressure dependence
Long life (more than five years in normal air)
Continuous calibration and maintenance not required
Calibration gas not required
From 0.1 to 95% O2, wide measurement range
No interface to media
No pressure dependence
Oxygen Sensors
Operating conditions in which sensors are used will vary with each customer's application. We strongly recommend that you consult our technical staff before using gas sensors. Gas and oxygen sensors are not authorised for use as critical components in life support applications wherein a failure or malfunction of the products may result in injury or threat to life. Non-calibrated PCB gas sensors will not operate properly if not calibrated prior to usage.
Specifications
Attribute | Value |
---|---|
Gases Detected | Oxygen |
Accuracy | ±0.5 % |
Response Time | 30 s |
Application | Combustion Appliance, Food Industry, Incubator, Nitrogen Purifier, Oxygen Concentrator, Oxygen Shortage Alarm, Soldering System |
Dimensions | 104 x 50 x 38mm |
Weight | 120g |
Width | 50mm |
Height | 38mm |
Length | 104mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Model Number p | FCX-MWL |