- RS Stock No.:
- 424-487
- Mfr. Part No.:
- SF340M
- Brand:
- SF Detection
Discontinued product
- RS Stock No.:
- 424-487
- Mfr. Part No.:
- SF340M
- Brand:
- SF Detection
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
SF340M Replacement CO Sensor Module
Replacement CO sensor module for the SF340E and SF340F hardwired carbon monoxide detectors
The sensor module is fully guaranteed for the whole of its 5 year operational life and will give an audible and visual indication when it requires replacing.
Includes integral replacement back up battery
Plug in module for easy replacement with no expensive re-wiring or main unit re-installation costs of the base SF340 unit.
The sensor module is fully guaranteed for the whole of its 5 year operational life and will give an audible and visual indication when it requires replacing.
Includes integral replacement back up battery
Plug in module for easy replacement with no expensive re-wiring or main unit re-installation costs of the base SF340 unit.
Note
The SF340E and SF340F series of hardwired carbon monoxide detectors require the sensor module to be replaced once every 5 years
Gas Detection: Carbon Monoxide Detection
Carbon Monoxide is a deadly toxic gas that has no smell and cannot be seen or tasted. Its presence is lethal causing death and injury, it can be caused by poorly installed or maintained heating appliances, chimneys, flues and gas fired cooking appliances. Even low levels of CO can impair judgement and greatly increase risk of accidents and injury in motorists and machine operators.
Specifications
Attribute | Value |
---|---|
Accessory Type | Sensor Module |
For Use With | CO Detector |
- RS Stock No.:
- 424-487
- Mfr. Part No.:
- SF340M
- Brand:
- SF Detection