MK Electric 13A 1 Gang Switched Fused Spurs
- RS Stock No.:
- 832-6571
- Mfr. Part No.:
- K971D6SAG
- Brand:
- MK Electric
Discontinued
- RS Stock No.:
- 832-6571
- Mfr. Part No.:
- K971D6SAG
- Brand:
- MK Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Switched | Yes | |
| Number of Gangs | 1 | |
| Current Rating | 13A | |
| RCD Type | None | |
| Fuse Type | BS 1362, BS 1363 | |
| Number of Poles | 2 | |
| Length | 86mm | |
| Width | 86mm | |
| Height | 86mm | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Switched Yes | ||
Number of Gangs 1 | ||
Current Rating 13A | ||
RCD Type None | ||
Fuse Type BS 1362, BS 1363 | ||
Number of Poles 2 | ||
Length 86mm | ||
Width 86mm | ||
Height 86mm | ||
- COO (Country of Origin):
- GB
13A Double Pole Switched Connection Unit with Flex Outlet and Neon Light
The MK Electric Albany Plus range of fused switches with Neon features stylish curved design, the double pole fused spurs have a red rocker switch and are manufactured from the finest materials and maintain their high quality appearance for years to come. These MK switches also feature a Neon indicator and a flex outlet for the connection of external devices. The terminals in the back of these fused switches have a funnel entrance and are upwards facing, to make installation easier. The Albany Plus decorative fused spurs will look great in both contemporary and classic interiors.
13A fused and switched connection units
Neon indicator included in red rocker switch
Flex outlet
Designed for the connection of domestic appliances
Stylish curved design
Neon indicator included in red rocker switch
Flex outlet
Designed for the connection of domestic appliances
Stylish curved design
Standards
BS 1363 Pt 4: 1995
MK Albany Plus Range
Manufactured from the finest materials and coated with a special heat-cured powder lacquer finish. The Albany Plus range is highly scratch resistant maintaining its subtle good looks for many years and adding that touch of class to the finest decor.
3-pin operated safety shutter on all sockets
In-line terminals which are top facing enable wires to be cut to same length and allow easy screwdriver access
All screws are backed out and captive for ease of installation One screwdriver fits all products
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safe switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
In-line terminals which are top facing enable wires to be cut to same length and allow easy screwdriver access
All screws are backed out and captive for ease of installation One screwdriver fits all products
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safe switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
