Deta 13A 1 Gang Switched Fused Spurs IP2X
- RS Stock No.:
- 776-7599
- Mfr. Part No.:
- 1915CH
- Brand:
- Deta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 776-7599
- Mfr. Part No.:
- 1915CH
- Brand:
- Deta
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deta | |
| Switched | Yes | |
| Number of Gangs | 1 | |
| Current Rating | 13A | |
| International Protection Rating | IP2X | |
| Fuse Type | BS 1362 | |
| Number of Poles | 2 | |
| Length | 86mm | |
| Depth | 20mm | |
| Width | 86mm | |
| Height | 86mm | |
| Voltage Rating | 230V ac | |
| Earth Terminal | Yes | |
| Minimum Box Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Deta | ||
Switched Yes | ||
Number of Gangs 1 | ||
Current Rating 13A | ||
International Protection Rating IP2X | ||
Fuse Type BS 1362 | ||
Number of Poles 2 | ||
Length 86mm | ||
Depth 20mm | ||
Width 86mm | ||
Height 86mm | ||
Voltage Rating 230V ac | ||
Earth Terminal Yes | ||
Minimum Box Depth 25mm | ||
- COO (Country of Origin):
- CN
