MK Electric 20A 1 Gang Fused Spur
- RS Stock No.:
- 169-1909
- Mfr. Part No.:
- K5213BSS
- Brand:
- MK Electric
Discontinued
- RS Stock No.:
- 169-1909
- Mfr. Part No.:
- K5213BSS
- Brand:
- MK Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Number of Gangs | 1 | |
| Current Rating | 20A | |
| Material | Stainless Steel | |
| Colour | White | |
| Number of Poles | 2 | |
| Width | 86mm | |
| Height | 86mm | |
| Series | Albany Plus | |
| Fixing Standard | BS | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Number of Gangs 1 | ||
Current Rating 20A | ||
Material Stainless Steel | ||
Colour White | ||
Number of Poles 2 | ||
Width 86mm | ||
Height 86mm | ||
Series Albany Plus | ||
Fixing Standard BS | ||
- COO (Country of Origin):
- GB
MK Electric White 20A Flush Mount Light Switch
The MK Electric Albany Plus white flush mount light switch is particularly designed for heavy current load commercial, domestic and industrial applications. Its unique and elegant design goes with both, conventional and unconventional interiors. This light switch ensures safety and efficiency. Its smoothly formed front plates and chamfered radius corners further add elegance to the decor.
Features and Benefits
• High durability
• Neon light indicator
• Corrosion resistant
• Tarnish resistant
• Easy installation
• Available in different textures like brushed stainless steel, brushed chrome, satin gold and polished chrome
• Neon light indicator
• Corrosion resistant
• Tarnish resistant
• Easy installation
• Available in different textures like brushed stainless steel, brushed chrome, satin gold and polished chrome
Applications
• Household installations
• Transportation and mobility facilities
• Commercial facilities
• Industrial buildings
• Catering facilities or commercial kitchens
• Medical equipment
• Transportation and mobility facilities
• Commercial facilities
• Industrial buildings
• Catering facilities or commercial kitchens
• Medical equipment
