MK Electric 13A 1 Gang Switched Fused Spur

Unavailable
RS will no longer stock this product.
RS Stock No.:
456-810
Mfr. Part No.:
K3062 WHI
Brand:
MK Electric
Find similar products by selecting one or more attributes.
Select all

Brand

MK Electric

Switched

Yes

Number of Gangs

1

Current Rating

13A

Fuse Type

BS 1362

Number of Poles

2

Length

86mm

Depth

47mm

Width

86mm

Dimensions L x W x D

86 x 86 x 47mm

Height

86mm

Earth Terminal

Yes

RoHS Status: Exempt

COO (Country of Origin):
GB