Schneider Electric Fuse Switch Disconnector, 3 + N Pole, 50A Max Current
- RS Stock No.:
- 608-7592
- Mfr. Part No.:
- GK1EY
- Brand:
- Schneider Electric
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 608-7592
- Mfr. Part No.:
- GK1EY
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Number of Poles | 3 + N | |
Maximum Current | 50A | |
Mounting Type | DIN Rail | |
Electrical Phase | 1 | |
Range | TeSys | |
Series | GK1 E | |
Mechanical Fuse Size | 14 x 51mm | |
Throw Configuration | 4P | |
Auxiliary Contacts Available | Yes | |
Terminal Type | Wire Lead | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -50°C | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 + N | ||
Maximum Current 50A | ||
Mounting Type DIN Rail | ||
Electrical Phase 1 | ||
Range TeSys | ||
Series GK1 E | ||
Mechanical Fuse Size 14 x 51mm | ||
Throw Configuration 4P | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Wire Lead | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -50°C | ||
- COO (Country of Origin):
- CZ
GK1 series fused switch-disconnectors
Fused switch-disconnectors with 14 x 51 mm and 22 x 58 mm cartridges, allowing disconnection of power circuits.
All of these switch-disconnectors feature one or two auxiliary contacts to be inserted into the control circuit.
35 mm DIN rail mounted.
Accessories available for switch-disconnectors.
All of these switch-disconnectors feature one or two auxiliary contacts to be inserted into the control circuit.
35 mm DIN rail mounted.
Accessories available for switch-disconnectors.