The Schneider Electric SW60 series basic switch disconnector has 2 poles and has manually operated toggle switch. It has operation voltage of 1000 V ac and current of 50 A.
Electrical durability 3000 cycles Ambient air temperature for operation -20 to 70 °C
Attribute
Value
Number of Poles
2
Maximum Current
50A
Fuse Current Rating
35A
Range
SW60
Series
SW60-DC
COO (Country of Origin):
CN
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.