Siemens Switch Disconnector, 4 Pole, 32A Max Current, 32A Fuse Current
- RS Stock No.:
- 225-8450
- Mfr. Part No.:
- 3LD2264-1TC53
- Brand:
- Siemens
Subtotal (1 unit)*
£64.64
(exc. VAT)
£77.57
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £64.64 |
*price indicative
- RS Stock No.:
- 225-8450
- Mfr. Part No.:
- 3LD2264-1TC53
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Maximum Current | 32A | |
| Fuse Current Rating | 32A | |
| Enclosed/Not Enclosed | Enclosed | |
| Normal State Configuration | NO | |
| Range | SENTRON | |
| Series | 3LD | |
| Mechanical Fuse Size | RK5 | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Maximum Current 32A | ||
Fuse Current Rating 32A | ||
Enclosed/Not Enclosed Enclosed | ||
Normal State Configuration NO | ||
Range SENTRON | ||
Series 3LD | ||
Mechanical Fuse Size RK5 | ||
- COO (Country of Origin):
- DE
The Siemens switch connector comes with an emergency stop switch.
It has IP65 rating
