Siemens Fuse Switch Disconnector, 4 Pole, 160A Max Current
- RS Stock No.:
- 299-638
- Mfr. Part No.:
- 3NJ6304-2AA00-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£2,358.39
(exc. VAT)
£2,830.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,358.39 |
*price indicative
- RS Stock No.:
- 299-638
- Mfr. Part No.:
- 3NJ6304-2AA00-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Maximum Current | 160A | |
| Enclosed/Not Enclosed | Enclosed | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Maximum Current 160A | ||
Enclosed/Not Enclosed Enclosed | ||
- COO (Country of Origin):
- BG
The Siemens Switch connector with fuses features an in-line pluggable design with a 4-pole configuration, suitable for AC23B applications. Rated for 500V AC and capable of handling up to 55 kA of short-circuit current, it operates manually without the need for an auxiliary switch, current transformer, or ammeter.
LV HRC fuse system
Related links
- Siemens Fuse Switch Disconnector 160A Max Current
- Siemens Fuse Switch Disconnector 250A Max Current
- Siemens Fuse Switch Disconnector 630A Max Current
- Siemens Fuse Switch Disconnector 400A Max Current
- Siemens Fuse Switch Disconnector 160A Max Current, 18 000A Fuse Current
- Siemens Fuse Switch Disconnector 160A Max Current
- Siemens Fuse Switch Disconnector 160A Max Current
- Siemens Switch Disconnector 160A Max Current, 160A Fuse Current
