RS PRO Automotive, Surge Protection Fuse Kit

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£45.49

(exc. VAT)

£54.59

(inc. VAT)

RS Stock No.:
186-6340
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Fuse Type

Automotive, Surge Protection

Kit Includes

1 in 250V LBC Spring Fuse 3 and 5 Amp, 1 in 440V HBC Ceramic Fuse 5 and 10 Amp, 1in 250V LBC Spiral Fuse 2 /3 and 5 Amp, 20 mm 250V HBC Ceramic Fuse 2 / 3 / 15 and 5 Amp, 20 mm 250V LBC Spiral Fuse 0.5 / 1 / 2 / 3 /15 and 5 Amp, Panel Mounting FuseHolders 200 mm and 1 in

RS PRO Standard Mains Fuse Kit


Introducing the RS PRO mains fuse kit. A comprehensive kit that’s offers a range of fast-acting fuses that protect from a range of current flows. Within the kit is a well-thought-out selection of fuses along with a fuse tester and a fuse holder. The presentation box has clearly marked contents in the form of a chart inside the lid and each item stored in individual compartments.

What is a fuse?

A fuse is a thin piece of metal that protects the electrical circuit. If electricity flows more than the fuse is designed to coup with the fuse heats up and breaks. The open gap in the circuit stops the flow of electricity and prevents expensive components from breaking.

Features and Benefits


• Fast-Blow

• Standard fuse

• Fuseholder

• Fuse tester

• 130 fuse cartridges

Contents


• 1 in x 1/4in fuse: 1A x 10, 2A x 20, 3A x 50, 5A x 30, 7A x 10, 10A x 10, 13A x 20

• Panel Mount Fuse Holder: RS stock no: 414-099

• 24 V Fuse Tester: RS stock no: 312-3291

Fuse checker

The fuse checker contained within the kit tests whether the fuse has ’blown’. It is suitable for both mains fuses, miniature fuses and BS88 industrial fuses. The fuse checkers’ LED will illuminate if the fuse is functional.

• The fuse checker requires one PP3 battery

Fuse Holder

The screw cap fuse holder is rated to 13A and is fully touch proof to IEC 257.

Are there replacement fuses available?

Yes, replacement and extra fuses are available, please view our Fuses range.