Altech 100A Rail Mount Fuse Holders, 1+N, 690V ac
- RS Stock No.:
- 898-0881
- Mfr. Part No.:
- 002572100
- Brand:
- Altech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 898-0881
- Mfr. Part No.:
- 002572100
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 100A | |
| Voltage Rating | 690V ac | |
| Number of Poles | 1+N | |
| Includes Indicator | Yes | |
| Rail Type | Top Hat | |
| Case Material | Plastic | |
| Standards Met | IEC 60947-1, IEC 60947-3, UL Recognized | |
| Compatible Fuse Length | 58mm | |
| Terminal Type | Screw | |
| Compatible Fuse Diameter | 22mm | |
| Series | VLC | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 100A | ||
Voltage Rating 690V ac | ||
Number of Poles 1+N | ||
Includes Indicator Yes | ||
Rail Type Top Hat | ||
Case Material Plastic | ||
Standards Met IEC 60947-1, IEC 60947-3, UL Recognized | ||
Compatible Fuse Length 58mm | ||
Terminal Type Screw | ||
Compatible Fuse Diameter 22mm | ||
Series VLC | ||
- COO (Country of Origin):
- SI
