Altech 32A Rail Mount Fuse Holder, 3P, 690V ac/dc
- RS Stock No.:
- 898-0743
- Mfr. Part No.:
- 002544100
- Brand:
- Altech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 898-0743
- Mfr. Part No.:
- 002544100
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 32A | |
| Voltage Rating | 690V ac/dc | |
| Number of Poles | 3 | |
| Includes Indicator | Yes | |
| Rail Type | Top Hat | |
| Case Material | Plastic | |
| Compatible Fuse Sizes | Midget | |
| Standards Met | IEC 60947-1, IEC 60947-3, UL Recognized | |
| Series | VLC | |
| Compatible Fuse Length | 38mm | |
| Compatible Fuse Diameter | 10mm | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 32A | ||
Voltage Rating 690V ac/dc | ||
Number of Poles 3 | ||
Includes Indicator Yes | ||
Rail Type Top Hat | ||
Case Material Plastic | ||
Compatible Fuse Sizes Midget | ||
Standards Met IEC 60947-1, IEC 60947-3, UL Recognized | ||
Series VLC | ||
Compatible Fuse Length 38mm | ||
Compatible Fuse Diameter 10mm | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- SI
