Littelfuse 20A Panel Mount Fuse Holder for 3AB, 3AG Fuse, 1P, 250V ac/dc
- RS Stock No.:
- 878-1344
- Mfr. Part No.:
- 03420022X
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 unit)*
£6.57
(exc. VAT)
£7.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £6.57 |
| 5 - 9 | £6.24 |
| 10 - 19 | £6.04 |
| 20 + | £5.91 |
*price indicative
- RS Stock No.:
- 878-1344
- Mfr. Part No.:
- 03420022X
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Fuse Size | 3AB, 3AG | |
| Current Rating | 20A | |
| Voltage Rating | 250V ac/dc | |
| Number of Poles | 1 | |
| Compatible Fuse Length | 32mm | |
| Terminal Type | Quick Connect | |
| Contact Material | Copper, Tin Plated Copper Alloy | |
| Standards Met | CSA Certified, cULus Listed, RoHS Compliant | |
| Cap Style | Manual | |
| Series | 342 | |
| Compatible Fuse Diameter | 6.3mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Fuse Size 3AB, 3AG | ||
Current Rating 20A | ||
Voltage Rating 250V ac/dc | ||
Number of Poles 1 | ||
Compatible Fuse Length 32mm | ||
Terminal Type Quick Connect | ||
Contact Material Copper, Tin Plated Copper Alloy | ||
Standards Met CSA Certified, cULus Listed, RoHS Compliant | ||
Cap Style Manual | ||
Series 342 | ||
Compatible Fuse Diameter 6.3mm | ||
- COO (Country of Origin):
- CN
