Schurter 16A PCB Mount Fuse Holder for 6.3 x 32mm Fuse, 400V
- RS Stock No.:
- 866-4769
- Mfr. Part No.:
- 0031.3823
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 866-4769
- Mfr. Part No.:
- 0031.3823
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Fuse Size | 6.3 x 32mm | |
| Current Rating | 16A | |
| Voltage Rating | 400V | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Fuse Size 6.3 x 32mm | ||
Current Rating 16A | ||
Voltage Rating 400V | ||
- COO (Country of Origin):
- CZ
