Schurter 16A Panel Mount Fuse Holder for Mini Fuse, 1P, 250V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
866-3570
Mfr. Part No.:
0031.2207
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Fuse Size

Mini

Current Rating

16A

Voltage Rating

250V ac

Number of Poles

1

Contact Material

Tin Plated Copper

Terminal Type

Quick Connect

Compatible Fuse Length

20mm

Compatible Fuse Sizes

Mini

Compatible Fuse Diameter

5mm

Series

FIZ

Standards Met

CSA 4248-1 / no. 39, cULus Listed, IEC 60127-6, RoHS Compliant, UL 4248-1 / UL 512, VDE Certified

Protection Category

PC2

Cap Style

Slotted

COO (Country of Origin):
CH