Schurter Panel Mount Fuse Holder for 5 x 20mm Fuse
- RS Stock No.:
- 866-3325
- Mfr. Part No.:
- 0031.1001
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 866-3325
- Mfr. Part No.:
- 0031.1001
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Fuse Holder Type | Panel Mount | |
| Fuse Size | 5 x 20mm | |
| Includes Indicator | No | |
| Protection Category | PC1 | |
| Compatible Fuse Sizes | Mini | |
| Compatible Fuse Length | 20mm | |
| International Protection Rating | IP42 | |
| Compatible Fuse Diameter | 5mm | |
| Series | FEP | |
| Cap Style | Manual | |
| Gauge Piece Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Fuse Holder Type Panel Mount | ||
Fuse Size 5 x 20mm | ||
Includes Indicator No | ||
Protection Category PC1 | ||
Compatible Fuse Sizes Mini | ||
Compatible Fuse Length 20mm | ||
International Protection Rating IP42 | ||
Compatible Fuse Diameter 5mm | ||
Series FEP | ||
Cap Style Manual | ||
Gauge Piece Colour Black | ||
- COO (Country of Origin):
- CZ
