Eaton 20A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 1P, 250V ac

Discontinued
RS Stock No.:
852-6995
Mfr. Part No.:
HTB-68I-R
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Fuse Holder Type

Panel Mount

Fuse Size

6.3 x 32mm

Current Rating

20A

Voltage Rating

250V ac

Number of Poles

1P

Includes Indicator

No

Contact Material

Tin Plated Brass

Compatible Fuse Diameter

6.3mm

Series

Eaton Bussman

Standards Met

CE, CSA Certified, RoHS Compliant, SEMKO Certification, UL Recognized, VDE Certified

Cap Style

Manual

Compatible Fuse Length

32mm

Terminal Type

Quick Connect

COO (Country of Origin):
MX

Cooper Bussmann Fuse Holder - HTB Series


Professional range of Cooper Bussmann panel mounted fuse holders from the HTB series.

Panel Monut

Note

Eaton formerly known as Bussmann


Panel Mounting


CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.