Eaton Bussmann Series 30A Inline Fuse Holder for ATM Fuse, 32V
- RS Stock No.:
- 849-5740
- Mfr. Part No.:
- HHU
- Brand:
- Cooper Bussmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 849-5740
- Mfr. Part No.:
- HHU
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Fuse Size | ATM | |
| Current Rating | 30A | |
| Voltage Rating | 32V | |
| Lead Wire Length | 8in | |
| Lead Wire Size | 16AWG | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Fuse Size ATM | ||
Current Rating 30A | ||
Voltage Rating 32V | ||
Lead Wire Length 8in | ||
Lead Wire Size 16AWG | ||
- COO (Country of Origin):
- TW
