Eaton Bussmann Series 30A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 250V
- RS Stock No.:
- 848-4024
- Mfr. Part No.:
- HKP
- Brand:
- Cooper Bussmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 848-4024
- Mfr. Part No.:
- HKP
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Fuse Size | 6.3 x 32mm | |
| Current Rating | 30A | |
| Voltage Rating | 250V | |
| Cap Style | Manual | |
| Contact Material | Brass | |
| Series | HKP | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Fuse Size 6.3 x 32mm | ||
Current Rating 30A | ||
Voltage Rating 250V | ||
Cap Style Manual | ||
Contact Material Brass | ||
Series HKP | ||
- COO (Country of Origin):
- US
