Mersen 32A Rail Mount Fuse Holder for 10.3 x 38.1mm Fuse, 1P, 690V ac/dc
- RS Stock No.:
- 768-3738
- Mfr. Part No.:
- T305020
- Brand:
- Mersen
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.72
(exc. VAT)
£6.86
(inc. VAT)
- RS Stock No.:
- 768-3738
- Mfr. Part No.:
- T305020
- Brand:
- Mersen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Fuse Size | 10.3 x 38.1mm | |
| Current Rating | 32A | |
| Voltage Rating | 690V ac/dc | |
| Number of Poles | 1 | |
| Case Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Fuse Size 10.3 x 38.1mm | ||
Current Rating 32A | ||
Voltage Rating 690V ac/dc | ||
Number of Poles 1 | ||
Case Material Thermoplastic | ||
- COO (Country of Origin):
- FR
Approvals
CEI 269-2-1, 947-3, NFC 63210-63001, VDE 0636-1, UNE 20129-21103; Bureau Veritas / Lloyd's Register of Shipping

