- RS Stock No.:
- 665-8242
- Mfr. Part No.:
- MGN15717
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 665-8242
- Mfr. Part No.:
- MGN15717
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
SBI fuse-holder
Fuse-holders provide protection against overloads and short-circuits. For use mainly in industrial applications.
To be fitted with cartridges type aM or gG (gL - gl) without striker.
To be fitted with cartridges type aM or gG (gL - gl) without striker.
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | Rail Mount |
Range | Acti 9 |
Fuse Size | 22 x 58mm |
Current Rating | 125A |
Voltage Rating | 690V ac |
Number of Poles | 3P |
Rail Type | DIN 35 mm |
Series | Acti 9 SBI |
Terminal Type | Screw |