Mersen 2.5kA Base Mount Fuse Holder for 32 mm, 33 mm Fuse, 1.5kV
- RS Stock No.:
- 304-2861
- Mfr. Part No.:
- D301234
- Brand:
- Mersen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 304-2861
- Mfr. Part No.:
- D301234
- Brand:
- Mersen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Fuse Size | 32 mm, 33 mm | |
| Current Rating | 2.5kA | |
| Voltage Rating | 1.5kV | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Fuse Size 32 mm, 33 mm | ||
Current Rating 2.5kA | ||
Voltage Rating 1.5kV | ||
Square body Protistor® fuses
The standard version SI fuse holders from Mersen offer an excellent range of compact protection for stud-type fuses, blade type SI 00 and SI 00 fuses and bracket type SI DIN 80 and DIN 110 fuses.
SI TT xx/xx for tapped plug fuses sizes 32 and 33.
SI DIN 110 for fuses to DIN 110 German standards.
SI 000 DIN 80 for German standard bracket fuses sizes 00 and 000, economy models.
SI 00 DIN 80 for bracket fuses to DIN 80 German standards sizes 00 and 000 with separate studs for fixing and connecting the fuse.
SI DIN 110 for fuses to DIN 110 German standards.
SI 000 DIN 80 for German standard bracket fuses sizes 00 and 000, economy models.
SI 00 DIN 80 for bracket fuses to DIN 80 German standards sizes 00 and 000 with separate studs for fixing and connecting the fuse.
DIN Standard Fuse Holders
European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.
