- RS Stock No.:
- 237-5262
- Brand:
- RS PRO
7 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£16.96
(exc. VAT)
£20.35
(inc. VAT)
Units | Per unit |
1 + | £16.96 |
- RS Stock No.:
- 237-5262
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO 30A Inline Fuse Holder
RS PRO is proud to introduce a high-quality Inline fuse holder. This fuse holder work in conjunction with a 30A blade fuse and together is designed to be a sacrificial component in electrical and electronic applications. The primary purpose of a fuse is to ultimately isolate circuitry or components from being damaged or destroyed in the event of an electrical surge.
Upon inspection the fuse holders have a standard 100 mm 1015 14 AWG wire leads on either side, PVC housing for a 30A blade fuse which secures and protects the installed fuse from splashes and debris. The RS PRO fuse holder is versatile and commonly found in automotive, audio & video applications.
Upon inspection the fuse holders have a standard 100 mm 1015 14 AWG wire leads on either side, PVC housing for a 30A blade fuse which secures and protects the installed fuse from splashes and debris. The RS PRO fuse holder is versatile and commonly found in automotive, audio & video applications.
Features and Benefits
- Robust and reliable
- Compact design
- Manufactured from high-quality materials
- Quick and easy to connect
- Accommodates ATO/ATC blade fuses
Specifications
- Inline fuse holder
- 30 A, 32V
- Material: PVC, Brass, Copper
- 100 mm 1015 14 AWG wire leads – Red
- Operating Temp: -40 °C to +105° C
The RS Pro fuse holder is designed for the versatile application of automotive fusing in harsh environments. The standard 100mm 1015 14AWG wire leads on either side for in-line installation. The product applications on accessory lighting, panel displays/electronics, air conditioner and blower motors. The attached cover secures and protects the installed fuse from splashes and debris.
You May Also Need
Rating 30A/32V
Material PVC/brass/copper
Applicable ATO blade Fuse
Wire UL1015 100MM*2 14AWG red
Material PVC/brass/copper
Applicable ATO blade Fuse
Wire UL1015 100MM*2 14AWG red
Applications
- Accessory lighting
- Vehicle wiring looms
- Electronics
- Motorbikes
- Automotive
- Audio & Video
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | Inline |
Fuse Size | ATO/ATC 19x18.6mm |
Current Rating | 30A |
Voltage Rating | 32V dc |
Lead Wire Length | 100mm |
Lead Wire Size | 14AWG |