Mersen 32A Rail Mount Fuse Holder for A1 Fuse, 550V
- RS Stock No.:
- 178-1162
- Mfr. Part No.:
- D239088
- Brand:
- Mersen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-1162
- Mfr. Part No.:
- D239088
- Brand:
- Mersen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Fuse Size | A1 | |
| Current Rating | 32A | |
| Voltage Rating | 550V | |
| Rail Type | DIN 35 mm | |
| Terminal Type | Wire | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Fuse Size A1 | ||
Current Rating 32A | ||
Voltage Rating 550V | ||
Rail Type DIN 35 mm | ||
Terminal Type Wire | ||
- COO (Country of Origin):
- IN
These fuses are designed for : General purpose use protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors
