Schurter 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V
- RS Stock No.:
- 167-5223
- Mfr. Part No.:
- 7210.0102
- Brand:
- Schurter
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-5223
- Mfr. Part No.:
- 7210.0102
- Brand:
- Schurter
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Fuse Size | 5 x 20mm | |
| Current Rating | 10A | |
| Voltage Rating | 250V | |
| Cap Style | Manual | |
| International Protection Rating | IP42 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Fuse Size 5 x 20mm | ||
Current Rating 10A | ||
Voltage Rating 250V | ||
Cap Style Manual | ||
International Protection Rating IP42 | ||
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
