Mersen 63A Bottle Fuse Holder, 3P, 65 V dc, 400 V ac
- RS Stock No.:
- 136-0484
- Mfr. Part No.:
- B1012622A
- Brand:
- Mersen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-0484
- Mfr. Part No.:
- B1012622A
- Brand:
- Mersen
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Current Rating | 63A | |
| Voltage Rating | 65 V dc, 400 V ac | |
| Number of Poles | 3 | |
| Terminal Type | Clamp | |
| Standards Met | DIN VDE 0636, DIN VDE 0638, DIN VDE 0660, DIN VDE 43880, EN/IEC 60947-3, IEC 60269-3 | |
| Compatible Fuse Sizes | D02 | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Current Rating 63A | ||
Voltage Rating 65 V dc, 400 V ac | ||
Number of Poles 3 | ||
Terminal Type Clamp | ||
Standards Met DIN VDE 0636, DIN VDE 0638, DIN VDE 0660, DIN VDE 43880, EN/IEC 60947-3, IEC 60269-3 | ||
Compatible Fuse Sizes D02 | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- FR
