Screw M5
- RS Stock No.:
- 565-366
- Mfr. Part No.:
- 09130550Z
- Brand:
- Littelfuse
Subtotal (1 unit)*
£0.38
(exc. VAT)
£0.46
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.38 |
*price indicative
- RS Stock No.:
- 565-366
- Mfr. Part No.:
- 09130550Z
- Brand:
- Littelfuse
Legislation and Compliance
- COO (Country of Origin):
- DE
Related links
- Fuse Holders & Accessories
- Littelfuse 60A Inline Fuse Holder for Maxi Fuse
- Littelfuse 30A PCB Mount Fuse Holder, 80V
- 40A Fuse & Fuse Holder Assembly for use with TE10S Series
- Siemens 60A Fuse Holder for 118mm Fuse 600V
- Bulgin 10A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 250V
- Wickmann Panel Mount Fuse Holder
- Schurter 16A Fuse Holder, 250V
