Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 2000
£4,510.46
(exc. VAT)
£5,412.55
(inc. VAT)
- RS Stock No.:
- 489-540
- Mfr. Part No.:
- RND 170-00184
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Fuse Holder | |
| Current Rating | 10 A | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Fuse Holder | ||
Current Rating 10 A | ||
- COO (Country of Origin):
- CN
The RND fuse holder represents the pinnacle of reliability and safety in electrical components. Designed to secure and protect fuses, it is crafted from high-quality PBT, ensuring excellent durability in various environments. With its sleek black finish, it complements any installation while providing essential functionality. Ideal for applications requiring a fuse size of 5 x 20 mm in diameter, it boasts superior insulation resistance, safeguarding your circuits against unwanted overcurrents. Whether you are an engineer or an enthusiast, this fuse holder provides peace of mind, knowing your electrical setups are adequately protected. Distrelec stands behind this product, ensuring that it meets stringent quality standards for consistent performance.
High insulation resistance prevents unintended current flow
Capable of handling significant voltages for added safety
Brass plated tin terminals ensure stable electrical connections

