Siemens 50A Rail Mount Fuse Holder for 14 x 51mm Fuse, 1P, 690V ac
- RS Stock No.:
- 396-219
- Mfr. Part No.:
- 3NC1491
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 396-219
- Mfr. Part No.:
- 3NC1491
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Fuse Holder Type | Rail Mount | |
| Fuse Size | 14 x 51mm | |
| Current Rating | 50A | |
| Voltage Rating | 690V ac | |
| Number of Poles | 1P | |
| Includes Indicator | No | |
| Rail Type | DIN 35 mm | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Fuse Holder Type Rail Mount | ||
Fuse Size 14 x 51mm | ||
Current Rating 50A | ||
Voltage Rating 690V ac | ||
Number of Poles 1P | ||
Includes Indicator No | ||
Rail Type DIN 35 mm | ||
Terminal Type Screw | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Approvals
UL, CSA
Standards
IEC 60269-2, IEC 60947-3
