Schurter Fuse Holder Base Cover Fusedrawer
- RS Stock No.:
- 867-6844
- Mfr. Part No.:
- 4303.2114.01
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 867-6844
- Mfr. Part No.:
- 4303.2114.01
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Fuse Holder Accessory Type | Fusedrawer | |
| Series | KEC | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Fuse Holder Accessory Type Fusedrawer | ||
Series KEC | ||
- COO (Country of Origin):
- CZ
Schurter - Fusedrawer 3 Series
Professional range of Schurter fuseholders from the Fusedrawer 3 series. Designed for use with either 5 x 20mm or 6.3 x 32mm fuses.
Snap-in or Rear Mounting
5 x 20mm or 6.3 x 32mm
5 x 20mm or 6.3 x 32mm
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
