Schurter 751 Bronze PCB Mount Fuse Clip for 5 x 20 mm, 6.3 x 32 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
876-7837
Mfr. Part No.:
0751.0099
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Fuse Size

5 x 20 mm, 6.3 x 32 mm

Mounting Style

PCB Mount

Clip Material

Bronze

Width

5.8mm

Length

12mm

Height

11.5mm

Voltage Rating

600V ac/dc

Contact Plating

Tin

Current Rating

16A

For Use With

5 x 20 mm Fuse, 6.3 x 32 mm Fuse

Series

751

COO (Country of Origin):
CH
The Schurter A fuse clip is a type of open fuse holder or mount for fuses. Similar to fuse covers they are designed to create a tight grip between the clip and the fuse itself and protect the fuse from the environment around it. They can be used as an alternative to fuse blocks in some cases.

0.98g product weight

Wave soldering methods

Contact resistance is less than 10 milliohms