Eaton Bussmann Series Nickel Plated Copper Fuse Clip for 45mm Cartridge Fuse

Subtotal (1 unit)*

£98.77

(exc. VAT)

£118.52

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£98.77

*price indicative

RS Stock No.:
703-4218
Mfr. Part No.:
A3354745
Brand:
Eaton Bussmann Series
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton Bussmann Series

Fuse Size

45mm

Fuse Type

Cartridge

Clip Material

Nickel Plated Copper

Width

25.4mm

Length

112mm

Height

86mm

Priced to Clear

Yes

.