Schurter 5A PCB Mount Fuse Holder for OMF 125, OMF 63, OMT 125 Cartridge Fuse, 125V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
866-4794
Mfr. Part No.:
0031.7701.22
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Fuse Type

Cartridge

Fuse Size

OMF 125, OMF 63, OMT 125

Current Rating

5A

Voltage Rating

125V ac

Body Material

Thermoplastic

COO (Country of Origin):
CH

Fast Acting Miniature Fuses


Excellent I2t values

Suitable for all SMD soldering processes

Fuseholder type OHM63 (stock-no. 167-5194) must be ordered separately

Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Approvals

UL recognised component, CSA certified