Tektronix AFG3101 Function Generator, 1μHz Min, 100MHz Max, FM Modulation, Variable Sweep - RS Calibration
- RS Stock No.:
- 514-2749
- Mfr. Part No.:
- AFG3101
- Brand:
- Tektronix
- RS Stock No.:
- 514-2749
- Mfr. Part No.:
- AFG3101
- Brand:
- Tektronix
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Model Number | AFG3101 | |
| Calibrated | RSCAL | |
| Digital Frequency | Yes | |
| Minimum Frequency Range Sinewave | 1µHz | |
| Maximum Frequency Range Sinewave | 100MHz | |
| Minimum Frequency Range Square Pulse and Arbitrary Waveform | 1 mHz, 1 μHz | |
| Maximum Frequency Range Square Pulse and Arbitrary Waveform | 50MHz | |
| Minimum Frequency Range Triangle/Saw | 1µHz | |
| Maximum Frequency Range Triangle/Saw | 1MHz | |
| Digital Amplitude and Offset | Yes | |
| Internal Linear and Log Sweep | Yes | |
| Variable Sweep | Yes | |
| Internal and External Amplitude Modulation | Yes | |
| FM Modulation | Yes | |
| Time Base Accuracy | ±1ppm | |
| Output Impedance | 50Ω | |
| Length | 168mm | |
| Width | 329.6mm | |
| Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz → 50 MHz, 1 mHz → 50 MHz | |
| Interface Type | GPIB, LAN, USB | |
| Dimensions | 168 x 329.6 x 156.3mm | |
| Output Amplitude | 10V Pk-Pk | |
| Maximum Operating Temperature | +50°C | |
| Plug Type | Type G - British 3-pin | |
| Weight | 4.5kg | |
| Input Impedance | 10 kΩ | |
| Minimum Operating Temperature | 0°C | |
| Height | 156.3mm | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Model Number AFG3101 | ||
Calibrated RSCAL | ||
Digital Frequency Yes | ||
Minimum Frequency Range Sinewave 1µHz | ||
Maximum Frequency Range Sinewave 100MHz | ||
Minimum Frequency Range Square Pulse and Arbitrary Waveform 1 mHz, 1 μHz | ||
Maximum Frequency Range Square Pulse and Arbitrary Waveform 50MHz | ||
Minimum Frequency Range Triangle/Saw 1µHz | ||
Maximum Frequency Range Triangle/Saw 1MHz | ||
Digital Amplitude and Offset Yes | ||
Internal Linear and Log Sweep Yes | ||
Variable Sweep Yes | ||
Internal and External Amplitude Modulation Yes | ||
FM Modulation Yes | ||
Time Base Accuracy ±1ppm | ||
Output Impedance 50Ω | ||
Length 168mm | ||
Width 329.6mm | ||
Frequency Range Square Pulse and Arbitrary Waveform 1 μHz → 50 MHz, 1 mHz → 50 MHz | ||
Interface Type GPIB, LAN, USB | ||
Dimensions 168 x 329.6 x 156.3mm | ||
Output Amplitude 10V Pk-Pk | ||
Maximum Operating Temperature +50°C | ||
Plug Type Type G - British 3-pin | ||
Weight 4.5kg | ||
Input Impedance 10 kΩ | ||
Minimum Operating Temperature 0°C | ||
Height 156.3mm | ||
RoHS Status: Not Applicable
Tektronix AFG3000 100MHz Multichannel Arbitrary Waveform /Pulse Generators
Large display of all relevant settings and detailed graphical wave shape
Intuitive interface as on TDS1000 / 2000/ 3000 oscilloscopes
Amplitude 10Vpp
High frequency and arb (1 GS/s) sample rates
Square/pulse/arb 50MHz, other waveforms 1MHz
Pulse wave with independently variable rise and fall times
Vertical arbitrary waveform resolution of 14 bits
Large waveform memory (4 x 128k)
Frequency stability of ±1 ppm per year
Eight user interface languages selectable
USB memory connectivity on front-panel for loading and saving waveforms
Internal and external AM, FM, PM, PWM, FSK
Linear and logarithmic frequency sweep
Sum input to add signal from external source
Internal noise generator to add noise in each channel
Adjustable load impedance setting for correct display of output voltage
Supplied with ArbExpress 2.0 PC software package enabling creation, modification and transfer of arbitrary waveforms. It also allows waveform import from any Tektronix oscilloscope and csv-files
