Thurlby Thandar Instruments TG1010A Function Generator, 0.1MHz Min, 10MHz Max, FM Modulation, Variable Sweep

Unavailable
RS will no longer stock this product.
RS Stock No.:
329-5908
Mfr. Part No.:
TG1010A
Brand:
Thurlby Thandar Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Thurlby Thandar Instruments

Model Number

TG1010A

Digital Frequency

Yes

Minimum Frequency Range Sinewave

0.1MHz

Maximum Frequency Range Sinewave

10MHz

Minimum Frequency Range Square Pulse and Arbitrary Waveform

0.1 MHz

Maximum Frequency Range Square Pulse and Arbitrary Waveform

10MHz

Maximum Frequency Range Triangle/Saw

10MHz

Minimum Frequency Range Triangle/Saw

0.1MHz

Digital Amplitude and Offset

Yes

Internal Linear and Log Sweep

Yes

Variable Sweep

Yes

Internal and External Amplitude Modulation

Yes

FM Modulation

Yes

Time Base Accuracy

±10ppm

Output Amplitude

20V Pk-Pk

Maximum Operating Temperature

+40°C

Weight

4.1kg

Input Impedance

6 kΩ

Height

130mm

Minimum Operating Temperature

+5°C

Length

330mm

Width

212mm

Output Impedance

50 Ω, 600 Ω

Frequency Range Square Pulse and Arbitrary Waveform

0.1 mHz → 10 MHz

Interface Type

GPIB, RS232

Dimensions

330 x 212 x 130mm

RoHS Status: Not Applicable

TTi TG1010A 10MHz DDS Function/Arbitrary Generator


10MHz DDS Function Generator with limited arbitrary waveform capability
Accuracy and stability of a crystal oscillator
Waveforms include sine, square, positive pulse, negative pulse, multi-level square wave, triangle, ramp-up, ramp-down, ARB and d.c.
Low phase noise and distortion
Modulation modes include trigger/burst, gated, sweep, AM and FSK
Provides trigger/burst, variable start stop phase, gating, phase continuous sweep, amplitude modulation, output inversion and phase locking of 2 or more generators
Very wide frequency sweeps are possible
Fast phase continuous frequency switching
Housed in half-rack 3U size metal case

Supplied with

mains lead and full instructions.