Aim-TTi TG550 Function Generator, 0.005Hz Min, 5MHz Max, FM Modulation, Variable Sweep
- RS Stock No.:
- 324-5802
- Mfr. Part No.:
- TG550
- Brand:
- Aim-TTi
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 343-6856
Each
£438.00
(exc. VAT)
£525.60
(inc. VAT)
- RS Stock No.:
- 324-5802
- Mfr. Part No.:
- TG550
- Brand:
- Aim-TTi
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Model Number | TG550 | |
| Digital Frequency | Yes | |
| Maximum Frequency Range Sinewave | 5MHz | |
| Minimum Frequency Range Sinewave | 0.005Hz | |
| Maximum Frequency Range Square Pulse and Arbitrary Waveform | 5MHz | |
| Minimum Frequency Range Square Pulse and Arbitrary Waveform | 0.005 Hz | |
| Maximum Frequency Range Triangle/Saw | 5MHz | |
| Minimum Frequency Range Triangle/Saw | 0.005Hz | |
| Digital Amplitude and Offset | Yes | |
| Internal Linear and Log Sweep | Yes | |
| Variable Sweep | Yes | |
| Internal and External Amplitude Modulation | Yes | |
| FM Modulation | Yes | |
| Time Base Accuracy | ±10ppm | |
| Attenuation | 0 dB, -20 dB, -40 dB, -60 dB | |
| Length | 235mm | |
| Output Amplitude | 20V Pk-Pk | |
| Weight | 1.9kg | |
| Dimensions | 235 x 260 x 88mm | |
| Output Impedance | 50 Ω, 600 Ω | |
| Width | 260mm | |
| Maximum Operating Temperature | +40°C | |
| CMOS Output Level | 0 → 5V | |
| Plug Type | Type C - European Plug, Type G - British 3-pin | |
| TTL Output Level | 0 → 5V | |
| Input Impedance | 1 MΩ | |
| Frequency Range Square Pulse and Arbitrary Waveform | 0.005 Hz → 5 MHz | |
| Minimum Operating Temperature | +5°C | |
| Height | 88mm | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Model Number TG550 | ||
Digital Frequency Yes | ||
Maximum Frequency Range Sinewave 5MHz | ||
Minimum Frequency Range Sinewave 0.005Hz | ||
Maximum Frequency Range Square Pulse and Arbitrary Waveform 5MHz | ||
Minimum Frequency Range Square Pulse and Arbitrary Waveform 0.005 Hz | ||
Maximum Frequency Range Triangle/Saw 5MHz | ||
Minimum Frequency Range Triangle/Saw 0.005Hz | ||
Digital Amplitude and Offset Yes | ||
Internal Linear and Log Sweep Yes | ||
Variable Sweep Yes | ||
Internal and External Amplitude Modulation Yes | ||
FM Modulation Yes | ||
Time Base Accuracy ±10ppm | ||
Attenuation 0 dB, -20 dB, -40 dB, -60 dB | ||
Length 235mm | ||
Output Amplitude 20V Pk-Pk | ||
Weight 1.9kg | ||
Dimensions 235 x 260 x 88mm | ||
Output Impedance 50 Ω, 600 Ω | ||
Width 260mm | ||
Maximum Operating Temperature +40°C | ||
CMOS Output Level 0 → 5V | ||
Plug Type Type C - European Plug, Type G - British 3-pin | ||
TTL Output Level 0 → 5V | ||
Input Impedance 1 MΩ | ||
Frequency Range Square Pulse and Arbitrary Waveform 0.005 Hz → 5 MHz | ||
Minimum Operating Temperature +5°C | ||
Height 88mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Aim-TTi TG550 Precision Sweep Function Generator with Counter and Dual Displays
Dual digital displays show frequency and level simultaneously and acts as an external 20MHz frequency counter with up to seven digits of resolution
Digital frequency locking can be selected which gives a precision of better than 0.01%
Simultaneous display of frequency and amplitude
Precision internal linear or logarithmic sweep
External 7 digit frequency counter
1000:1 frequency change by vernier or sweep
Internal or external AM up to 100%

