Rohde & Schwarz HM8150 Function Generator, 10mHz Min, 12.5MHz Max, Variable Sweep - RS Calibration
- RS Stock No.:
- 192-5867
- Mfr. Part No.:
- HM8150
- Brand:
- Rohde & Schwarz
- RS Stock No.:
- 192-5867
- Mfr. Part No.:
- HM8150
- Brand:
- Rohde & Schwarz
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Model Number | HM8150 | |
| Calibrated | RSCAL | |
| Digital Frequency | Yes | |
| Maximum Frequency Range Sinewave | 12.5MHz | |
| Minimum Frequency Range Sinewave | 10mHz | |
| Minimum Frequency Range Square Pulse and Arbitrary Waveform | 10 mHz | |
| Maximum Frequency Range Square Pulse and Arbitrary Waveform | 12.5MHz | |
| Minimum Frequency Range Triangle/Saw | 10mHz | |
| Maximum Frequency Range Triangle/Saw | 250kHz | |
| Digital Amplitude and Offset | Yes | |
| Internal Linear and Log Sweep | Yes | |
| Variable Sweep | Yes | |
| Internal and External Amplitude Modulation | Yes | |
| Dimensions | 365 x 285 x 75mm | |
| Attenuation | -20dB | |
| Weight | 5kg | |
| Maximum Operating Temperature | +40°C | |
| TTL Output Level | 5V | |
| Input Impedance | 10 kΩ | |
| Width | 365mm | |
| Height | 75mm | |
| Minimum Operating Temperature | +5°C | |
| Frequency Range Square Pulse and Arbitrary Waveform | 10 mHz → 12.5 MHz, 10 mHz → 250 kHz, 10 mHz → 5 MHz | |
| Interface Type | GPIB, RS232, USB | |
| Length | 365mm | |
| Output Impedance | 50Ω | |
| Output Amplitude | 20V Pk-Pk | |
Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Model Number HM8150 | ||
Calibrated RSCAL | ||
Digital Frequency Yes | ||
Maximum Frequency Range Sinewave 12.5MHz | ||
Minimum Frequency Range Sinewave 10mHz | ||
Minimum Frequency Range Square Pulse and Arbitrary Waveform 10 mHz | ||
Maximum Frequency Range Square Pulse and Arbitrary Waveform 12.5MHz | ||
Minimum Frequency Range Triangle/Saw 10mHz | ||
Maximum Frequency Range Triangle/Saw 250kHz | ||
Digital Amplitude and Offset Yes | ||
Internal Linear and Log Sweep Yes | ||
Variable Sweep Yes | ||
Internal and External Amplitude Modulation Yes | ||
Dimensions 365 x 285 x 75mm | ||
Attenuation -20dB | ||
Weight 5kg | ||
Maximum Operating Temperature +40°C | ||
TTL Output Level 5V | ||
Input Impedance 10 kΩ | ||
Width 365mm | ||
Height 75mm | ||
Minimum Operating Temperature +5°C | ||
Frequency Range Square Pulse and Arbitrary Waveform 10 mHz → 12.5 MHz, 10 mHz → 250 kHz, 10 mHz → 5 MHz | ||
Interface Type GPIB, RS232, USB | ||
Length 365mm | ||
Output Impedance 50Ω | ||
Output Amplitude 20V Pk-Pk | ||
- COO (Country of Origin):
- DE
HM8150 12.5 MHz Arbitrary Function Generator
Rise and fall time <10 ns
Pulse width setting
Arbitrary generator 40 MSa / s
Burst, gateing, external triggering, wobbling
RS-232 interface
Optional accessories
USB and IEEE-488 interfaces available on request
