RS PRO AFG-30032 Function Generator, 1μHz Min, 30MHz Max, FM Modulation, Variable Sweep
- RS Stock No.:
- 122-5623
- Brand:
- RS PRO
- RS Stock No.:
- 122-5623
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Frequency Range Sinewave | 30MHz | |
| Maximum Frequency Range Square Pulse and Arbitrary Waveform | 25 (Pulse) MHz, 30 (Square) MHz | |
| Output Impedance | 50Ω | |
| Minimum Frequency Range Sinewave | 1µHz | |
| Variable Sweep | Yes | |
| Minimum Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz | |
| FM Modulation | Yes | |
| Time Base Accuracy | ±1ppm | |
| Digital Frequency | Yes | |
| Maximum Frequency Range Triangle/Saw | 1MHz | |
| Minimum Frequency Range Triangle/Saw | 1µHz | |
| Input Impedance | >10 kΩ | |
| Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz → 25 MHz (Pulse), 1 μHz → 30 MHz (Square) | |
| Minimum Operating Temperature | 0°C | |
| Interface Type | LAN, USB | |
| Height | 107mm | |
| Length | 265mm | |
| Internal Linear and Log Sweep | Yes | |
| Internal and External Amplitude Modulation | Yes | |
| Maximum Operating Temperature | +40°C | |
| Output Amplitude | 10 V Pk-Pk, 20 V Pk-Pk | |
| Model Number | AFG-30032 | |
| Dimensions | 265 x 374 x 107mm | |
| Weight | 4kg | |
| Digital Amplitude and Offset | Yes | |
| Width | 374mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Frequency Range Sinewave 30MHz | ||
Maximum Frequency Range Square Pulse and Arbitrary Waveform 25 (Pulse) MHz, 30 (Square) MHz | ||
Output Impedance 50Ω | ||
Minimum Frequency Range Sinewave 1µHz | ||
Variable Sweep Yes | ||
Minimum Frequency Range Square Pulse and Arbitrary Waveform 1 μHz | ||
FM Modulation Yes | ||
Time Base Accuracy ±1ppm | ||
Digital Frequency Yes | ||
Maximum Frequency Range Triangle/Saw 1MHz | ||
Minimum Frequency Range Triangle/Saw 1µHz | ||
Input Impedance >10 kΩ | ||
Frequency Range Square Pulse and Arbitrary Waveform 1 μHz → 25 MHz (Pulse), 1 μHz → 30 MHz (Square) | ||
Minimum Operating Temperature 0°C | ||
Interface Type LAN, USB | ||
Height 107mm | ||
Length 265mm | ||
Internal Linear and Log Sweep Yes | ||
Internal and External Amplitude Modulation Yes | ||
Maximum Operating Temperature +40°C | ||
Output Amplitude 10 V Pk-Pk, 20 V Pk-Pk | ||
Model Number AFG-30032 | ||
Dimensions 265 x 374 x 107mm | ||
Weight 4kg | ||
Digital Amplitude and Offset Yes | ||
Width 374mm | ||
- COO (Country of Origin):
- TW
