- RS Stock No.:
- 383-223
- Mfr. Part No.:
- TGA1242
- Brand:
- Aim-TTi
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 383-223
- Mfr. Part No.:
- TGA1242
- Brand:
- Aim-TTi
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Aim-TTi Digital Function Generator
The Aim-TTi 16MHz digital function generator is the latest innovation with two channels for waveform generation. Each channel can operate as a full DDS function generator. This architecture avoids the clock jitter associated with DDS arbitrary generators and permits waveform linking, looping and sequencing. It has the ability to generate high-quality sine, cosine, haversine, havercosine, and square waves, available between 1mHz and 16MHz. It can store up to 100 user-defined waveforms within the instruments non-volatile memory.
Features and Benefits
Up to 40MS/s sampling frequency
64k point horizontal resolution
256k point non-volatile waveform memory
True variable clock architecture is used with clock speeds between 0.1Hz and 40MHz
Extensive waveform creation and editing by front controls or Windows based software
Integral RS-232, USB and GPIB (IEEE-488) interfaces for full remote control and waveform download
Generators can be locked together where more channels are required
Sine and square waves up to 16Mz
12 bit vertical resolution
Waveform linking, looping, and sequencing
Inter-channel triggering, summing, and phase control
DDS mode standard functions and sweep modes
Full waveform building tools including standard waveforms, mathematical expressions, and freehand drawing
Tone switching facilitates precision DTMF generation
64k point horizontal resolution
256k point non-volatile waveform memory
True variable clock architecture is used with clock speeds between 0.1Hz and 40MHz
Extensive waveform creation and editing by front controls or Windows based software
Integral RS-232, USB and GPIB (IEEE-488) interfaces for full remote control and waveform download
Generators can be locked together where more channels are required
Sine and square waves up to 16Mz
12 bit vertical resolution
Waveform linking, looping, and sequencing
Inter-channel triggering, summing, and phase control
DDS mode standard functions and sweep modes
Full waveform building tools including standard waveforms, mathematical expressions, and freehand drawing
Tone switching facilitates precision DTMF generation
Applications
Integrated electronic testing
Educational institutes
Embedded systems
Digital circuits
Analogue signal processing
Laboratories
Educational institutes
Embedded systems
Digital circuits
Analogue signal processing
Laboratories
Certifications
EN61010-1
EN61326
EN61326
Specifications
Attribute | Value |
---|---|
Model Number | TGA1242 |
Calibrated | RSCAL |
Digital Frequency | Yes |
Maximum Frequency Range Sinewave | 16MHz |
Minimum Frequency Range Sinewave | 0.1mHz |
Maximum Frequency Range Square Pulse and Arbitrary Waveform | 16MHz |
Minimum Frequency Range Square Pulse and Arbitrary Waveform | 1 mHz |
Minimum Frequency Range Triangle/Saw | 0.1mHz |
Maximum Frequency Range Triangle/Saw | 100kHz |
Digital Amplitude and Offset | Yes |
Internal Linear and Log Sweep | Yes |
Variable Sweep | Yes |
Internal and External Amplitude Modulation | Yes |
Time Base Accuracy | ±10ppm |
Width | 350mm |
Output Impedance | 50 Ω, 600 Ω |
Input Impedance | 10 kΩ |
Maximum Operating Temperature | +40°C |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Weight | 7.1kg |
Frequency Range Square Pulse and Arbitrary Waveform | 1 mHz → 16 MHz |
Minimum Operating Temperature | +5°C |
Interface Type | GPIB, RS232 |
Output Amplitude | 20V Pk-Pk |
Dimensions | 335 x 350 x 130mm |
Length | 335mm |
Height | 130mm |
- RS Stock No.:
- 383-223
- Mfr. Part No.:
- TGA1242
- Brand:
- Aim-TTi