Thurlby Thandar Instruments TG 210 Function Generator, 0.02Hz Min, 2MHz Max, FM Modulation

Unavailable
RS will no longer stock this product.
RS Stock No.:
343-5011
Mfr. Part No.:
TG210
Brand:
Thurlby Thandar Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Thurlby Thandar Instruments

Model Number

TG 210

Digital Frequency

Yes

Maximum Frequency Range Sinewave

2MHz

Minimum Frequency Range Sinewave

0.02Hz

Minimum Frequency Range Square Pulse and Arbitrary Waveform

0.2 Hz

Maximum Frequency Range Square Pulse and Arbitrary Waveform

20MHz

Minimum Frequency Range Triangle/Saw

0.2Hz

Maximum Frequency Range Triangle/Saw

20MHz

Digital Amplitude and Offset

Yes

FM Modulation

Yes

Maximum Operating Temperature

+40°C

CMOS Output Level

0 → 5V

TTL Output Level

0 → 5V

Height

88mm

Minimum Operating Temperature

+5°C

Input Impedance

10 kΩ

Frequency Range Square Pulse and Arbitrary Waveform

0.2 Hz → 20 MHz

Length

235mm

Output Amplitude

20V Pk-Pk

Dimensions

235 x 260 x 88mm

Output Impedance

50 Ω, 600 Ω

Weight

1.9kg

Width

260mm

RoHS Status: Not Applicable

Aim-TTi TG210 Function Generator


Frequency Range: 0.002 Hz - 2 MHz
Frequency Input Voltage: ± 10V
Power Source: 110/ 120 Vac (Nominal); 220/ 240 Vac (Nominal by Rear and Panel adjustment)
CMOS Output Level: 0 to +5 V
In-Out Impedance: 10 k Ohm (Input); 50 & 600 Ohm (Output)
Rise/Fall Rate: < 100 ns
Sine wave Distortion: <0.5% (on 200, 2k & 20k ranges); <1% (on 2, 20 & 200k ranges); Harmonics >25dB down on 2M range
Sine wave Flatness: ± 0.2 dB to 200 kHz; ± 1 dB to 2 MHz
Square Wave Symmetry: 1:9 to 9:1
Triangle Wave Linearity: Better than 99% to 200 kHz
TTL Fan Out: Yes
TTL Output Level: 0 to +5V
Attenuator: 0dB; -20dB
1000:1 frequency change by vernier or external voltage
Variable DC offset with zero detent
Variable symmetry with constant frequency
Two switch-selectable ranges with 40dB vernier control within each range (No 600Ω output on TG230)
20V pk-pk output from 50Ω or 600Ω, plus TTL/CMOS output
Variable ±10V d.c. offset with zero detent
Switched -20dB attenuator and 40dB adjustment vernier
Sturdy ABS case with multi-position handle/stand